- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040102201-000
T2040102201-000
TE Connectivity / AMP Brand
HE-010-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HE-010-F
Search Keywords: T2040102201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040102201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:10
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$10.06
25
$9.41
50
$8.94
100
$8.26
250
$7.54
500
$6.73
1,000 +
$6.06
Click for Quote
Log in
to unlock special pricing