- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2040102101-001
T2040102101-001
TE Connectivity / AMP Brand
HE-010-M,W/O LOGO AND TYPE DESCRIPTION
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HE-010-M,W/O LOGO AND TYPE DESCRIPTION
Search Keywords: T2040102101001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040102101-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Circuit Application:Power & Signal
-
Contact Type:Screw
-
Sealable:No
-
Insert Style:HE
-
Product Type:Insert
-
Number of Positions:10
-
Pole Configuration:10
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$9.75
25
$8.83
50
$8.45
100
$7.80
250
$7.00
500
$6.44
1,000 +
$5.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT