- Home ›
- All Products›
- T2040065101-000
T2040065101-000
TE Connectivity / AMP Brand
HE-006-MSS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HE-006-MSS
Search Keywords: T2040065101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040065101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Number of Positions:6
-
Packaging Quantity:10
-
Termination Method to Wire & Cable:Crimp Terminal
-
Contact Type:Pin
-
Power Circuit Voltage:500 V
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
-
Pole Configuration:6+PE
-
Rectangular Connector Insert Type:Contact Insert
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
23
$30.75
45
$19.34
68
$15.20
90 +
$14.90
Click for Quote
Log in
to unlock special pricing