- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040064201-000
T2040064201-000
TE Connectivity / AMP Brand
HE-006-FC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HE-006-FC
Search Keywords: T2040064201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040064201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$5.82
30
$5.47
100
$4.75
250
$4.27
500
$3.77
1,000
$3.35
2,500
$3.14
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing