- Home ›
- All Products›
- T2040063201-001
T2040063201-001
TE Connectivity / AMP Brand
HE-006-FS,NO LOGO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HE-006-FS,NO LOGO
Search Keywords: T2040063201001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040063201-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Method to Wire & Cable:Spring Terminal
-
Number of Positions:6
-
Contact Type:Socket
-
Power Circuit Voltage:500 V
-
Contact Current Rating (Max):16 A
-
Packaging Quantity:10
-
Packaging Method:Box
-
Wire Size:14 – 20 AWG, .5 – 2.5 mm²
-
Circuit Application:Power & Signal
-
Pole Configuration:6
-
Rectangular Connector Insert Type:Contact Insert
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$8.25
30
$7.99
50
$7.63
100
$7.27
250
$6.33
500
$5.83
1,000 +
$5.26
Click for Quote
Log in
to unlock special pricing