Available Replacements
Older Equivalent
7-1103635-1 7-1103635-1 TE Connectivity / AMP Brand HE.6.BU.SC
7-1103635-1

TE Connectivity / AMP Brand

In Stock: 147

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T2040063201-000

HE-006-FS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HE-006-FS
Search Keywords: T2040063201000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T2040063201-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 500 VAC
Maximum Current Rating: 16/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces T2040063201-000?
The recommended replacement for T2040063201-000 is 7-1103635-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T2040063201-000 RoHS compliant?
Yes, T2040063201-000 is RoHS compliant.
What is the lead time for T2040063201-000?
The standard lead time for T2040063201-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.91
30
$9.47
50
$9.06
100
$8.39
250
$7.66
500
$6.85
1,000 +
$6.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!