- Home ›
- All Products›
- T2040062201-001
T2040062201-001
TE Connectivity / AMP Brand
HE-006-F,W/O LOGO AND TYPE DESCRIPTION
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HE-006-F,W/O LOGO AND TYPE DESCRIPTION
Search Keywords: T2040062201001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040062201-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Sealable:No
-
Termination Method to Wire & Cable:Screw Terminal
-
Number of Positions:6
-
Wire Size:14 – 20 AWG, .5 – 2.5 mm²
-
Circuit Application:Power & Signal
-
Pole Configuration:6
-
Rectangular Connector Insert Type:Contact Insert
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$8.95
25
$7.27
50
$7.25
100
$6.61
250
$5.76
500
$5.30
1,000
$4.78
2,500 +
$4.66
Click for Quote
Log in
to unlock special pricing