- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2040002100-000
T2040002100-000
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 8-18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Contact SKT Crimp ST Cable Mount 8-18AWG
Search Keywords: T2040002100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040002100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:8-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,894
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$1.3700
300
$1.2700
500
$1.2200
1,000
$1.1700
2,500
$1.0700
5,000
$0.9700
7,500
$0.9537
10,000 +
$0.8221
Click for Quote
Log in
to unlock special pricing