- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2040002060-000
T2040002060-000
TE Connectivity / AMP Brand
CMF-6.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CMF-6.0
Search Keywords: T2040002060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040002060-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:8-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.518
800
$1.380
1,200
$1.090
1,600 +
$1.070
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT