- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2040001025-000
T2040001025-000
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14AWG
Search Keywords: T2040001025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040001025-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:40 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$1.4400
300
$1.3400
500
$1.2800
1,000
$1.2300
2,500
$1.1300
5,000
$1.0180
7,500
$1.0006
10,000 +
$0.8639
Click for Quote
Log in
to unlock special pricing