- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2031082201-000
T2031082201-000
TE Connectivity / AMP Brand
Conn High Density Rectangular SKT 108 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density Rectangular SKT 108 POS Crimp ST Cable Mount
Search Keywords: T2031082201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2031082201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:High Density Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:108
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$12.48
10
$12.29
25
$12.05
50
$11.60
100
$10.88
250
$10.13
500 +
$9.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT