- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2031082101-000
T2031082101-000
TE Connectivity / AMP Brand
HDD-108-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HDD-108-M
Search Keywords: T2031082101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2031082101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:High Density Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:108
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.48
10
$12.29
25
$12.05
50
$11.60
100
$10.88
250
$10.13
500 +
$9.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT