- Home ›
- All Products›
- T2030243201-000
T2030243201-000
TE Connectivity / AMP Brand
HDD-024-FJ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HDD-024-FJ
Search Keywords: T2030243201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2030243201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Wire Size:26 – 14 AWG
-
Sealable:No
-
Number of Positions:24
-
Termination Method to Wire & Cable:Crimp Terminal
-
Contact Type:Socket
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:24
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$12.45
23
$12.42
45
$9.53
68
$8.82
90 +
$8.65
Click for Quote
Log in
to unlock special pricing