- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2030012040-000
T2030012040-000
TE Connectivity / AMP Brand
DEF-4.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DEF-4.0
Search Keywords: T2030012040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2030012040-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Contact Current Rating (Max):16 A
-
Contact Mating Area Plating Material:Gold
-
Contact Classification:Signal/Power
-
Contact Termination Area Plating Material:Gold
-
Wire/Cable Size:4.0 mm²12 AWG
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
You may purchase all in-stock quantity of 69
Stock lot only:
69
Minimum Order Quantity:
100
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$3.421
100
$3.110
300
$2.890
500
$2.730
1,000
$2.620
2,500
$2.440
5,000
$2.210
7,500
$2.170
10,000 +
$1.870
Click for Quote
Log in
to unlock special pricing