- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2030012025-000
TE Connectivity / AMP Brand
T2030012025-000
DEF-2.5
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2030012025-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power,Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:16 A
-
Termination Method:Crimp