- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2030012015-000
T2030012015-000
TE Connectivity / AMP Brand
DEF-1.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DEF-1.5
Search Keywords: T2030012015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2030012015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Copper Alloy
-
Wire Material Type:Copper
-
Contact Type:Socket
-
Contact Current Rating (Max):16 A
-
Wire Size:16 AWG, 1.5 mm²
-
Contact Mating Area Plating Material Finish:Bright
-
Wire Contact Termination Area Plating Material:Gold
-
Circuit Application:Power & Signal
-
Discrete Wire Type:Solid or Stranded
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Copper
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1600
Order Increment:
100
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$6.82
300
$6.80
1,000
$6.79
1,600
$6.77
3,200
$3.46
4,800
$2.35
6,400 +
$2.31
Click for Quote
Log in
to unlock special pricing