- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2030011015-000
T2030011015-000
TE Connectivity / AMP Brand
Rectangular Connector Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Contacts
Search Keywords: T2030011015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2030011015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power3468,Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:16 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
100
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,600
$3.89
3,200
$2.05
4,800
$1.41
6,400 +
$1.38
Click for Quote
Log in
to unlock special pricing