- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2030002040-000
T2030002040-000
TE Connectivity / AMP Brand
Contact F Crimp ST Cable Mount 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact F Crimp ST Cable Mount 12AWG
Search Keywords: T2030002040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2030002040-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:12 AWG
-
Contact Material:Brass3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:16 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
100
$0.5356
500
$0.4178
1,000
$0.3990
2,500
$0.3660
5,000
$0.3256
7,500
$0.3244
10,000
$0.2798
15,000 +
$0.2723
Click for Quote
Log in
to unlock special pricing