- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2030002008-000
T2030002008-000
TE Connectivity / AMP Brand
CEF-0.75
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CEF-0.75
Search Keywords: T2030002008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2030002008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:F
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.2667
500
$0.2328
2,500
$0.2114
5,000
$0.1933
7,500
$0.1908
25,000
$0.1609
50,000
$0.1605
100,000 +
$0.1599
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments