- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2030002002-000
T2030002002-000
TE Connectivity / AMP Brand
CEF-0.3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CEF-0.3
Search Keywords: T2030002002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2030002002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Classification:Signal/Power
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Silver
-
Contact Current Rating (Max):16 A
-
Contact Termination Area Plating Material:Silver
-
Wire/Cable Size:0.14 – 0.37 mm²26 – 22 AWG
-
Contact Base Material:Copper Alloy
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.5356
500
$0.4178
1,000
$0.3990
2,500
$0.3660
5,000
$0.3256
7,500
$0.3244
10,000
$0.2798
15,000 +
$0.2723
Click for Quote
Log in
to unlock special pricing