- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2030001015-000
T2030001015-000
TE Connectivity / AMP Brand
Contact Pin - 16 AWG (1.5 mm²) - Copper Alloy With Silver Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact Pin - 16 AWG (1.5 mm²) - Copper Alloy With Silver Finish - Crimp Termination.
Search Keywords: T2030001015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2030001015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,029
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.3838
500
$0.3521
1,000
$0.3449
2,500
$0.3218
5,000
$0.2928
7,500
$0.2868
10,000
$0.2473
15,000 +
$0.2441
Click for Quote
Log in
to unlock special pricing