Image is representational - see mfr. specs

The T2030001008-000 is a silver-plated male crimp contact rated for 16A, designed for use in heavy-duty connectors.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
The T2030001008-000 is a silver-plated male crimp contact rated for 16A, designed for use in heavy-duty connectors.
Search Keywords: T2030001008000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2030001008-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal3468
  • Gender:
    PIN3470
  • Contact Size:
    N/A
  • Wire Size:
    18 AWG
  • Contact Material:
    Brass3465
  • Contact Plating:
    Silver Over Nickel3466
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3572
500
$0.3279
1,000
$0.3212
2,500
$0.2998
5,000
$0.2728
7,500
$0.2672
10,000
$0.2305
15,000 +
$0.2275
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!