Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T2030001005-000

Contact PIN Crimp ST Cable Mount 20AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 20AWG
Search Keywords: T2030001005000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T2030001005-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal3468
Gender: PIN3470
Wire Size: 20 AWG
Contact Material: Brass3465
Contact Plating: Silver Over Nickel3466
Maximum Current Rating: 16 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2030001005-000 RoHS compliant?
Yes, T2030001005-000 is RoHS compliant.
What is the lead time for T2030001005-000?
The standard lead time for T2030001005-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2919
500
$0.2667
2,500
$0.2426
5,000
$0.2203
7,500
$0.2172
25,000
$0.1797
50,000
$0.1751
100,000 +
$0.1726
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!