- Home ›
- All Products›
- T2021282101-000
T2021282101-000
TE Connectivity / AMP Brand
HD-064-M 65-128
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD-064-M 65-128
Search Keywords: T2021282101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2021282101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp Terminal
-
Sealable:No
-
Power Circuit Voltage:250 V
-
Contact Current Rating (Max):10 A
-
Number of Positions:64
-
Wire Size:26 – 14 AWG
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:64+PE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$15.00
25
$13.59
50
$12.68
100
$11.55
250
$10.51
500
$9.42
1,000 +
$8.62
Click for Quote
Log in
to unlock special pricing