- Home ›
- All Products›
- T2020802201-100
T2020802201-100
TE Connectivity / AMP Brand
HD-040-FJ 41-80
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD-040-FJ 41-80
Search Keywords: T2020802201100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020802201-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Circuit Voltage:250 V
-
Wire Size:26 – 14 AWG
-
Contact Current Rating (Max):10 A
-
Number of Positions:40
-
Contact Type:Socket
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp Terminal
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Color:Gray
-
Pole Configuration:40+PE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$11.98
25
$10.86
50
$10.37
100
$9.59
250
$8.60
500
$7.70
1,000 +
$7.05
Click for Quote
Log in
to unlock special pricing