- Home ›
- All Products›
- T2020502201-000
T2020502201-000
TE Connectivity / AMP Brand
HD-025-F 26-50
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD-025-F 26-50
Search Keywords: T2020502201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020502201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Power Circuit Voltage:250 V
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp Terminal
-
Number of Positions:25
-
Contact Type:Socket
-
Wire Size:26 – 14 AWG
-
Contact Current Rating (Max):10 A
-
Circuit Application:Power & Signal
-
Pole Configuration:25+PE
-
Primary Product Color:Gray
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
Order Increment:
7
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
21
$12.13
42
$9.10
63
$8.49
84 +
$8.32
Click for Quote
Log in
to unlock special pricing