- Home ›
- All Products›
- T2020502101-000
TE Connectivity / AMP Brand
T2020502101-000
HD-025-M 26-50
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
HD-025-M 26-50
Search Keywords: T2020502101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020502101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Sealable:No
-
Wire Size:26 – 14 AWG
-
Power Circuit Voltage:250 V
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp Terminal
-
Number of Positions:25
-
Contact Current Rating (Max):10 A
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:25+PE
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T2020502101-000 RoHS compliant?
Yes, T2020502101-000 is RoHS compliant.
What is the lead time for T2020502101-000?
The standard lead time for T2020502101-000 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
Order Increment:
7
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
21
$12.71
42
$9.53
63
$8.90
84 +
$8.72
Click for Quote
Log in
to unlock special pricing