- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2020402101-000
T2020402101-000
TE Connectivity / AMP Brand
HD-040-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD-040-M
Search Keywords: T2020402101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020402101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$11.51
25
$10.77
50
$10.22
100
$9.46
250
$8.63
500
$7.71
1,000 +
$6.94
Click for Quote
Log in
to unlock special pricing