- Home ›
- All Products›
- T2020253201-000
T2020253201-000
TE Connectivity / AMP Brand
HD-025-FJ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD-025-FJ
Search Keywords: T2020253201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020253201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Termination Method to Wire & Cable:Crimp Terminal
-
Sealable:No
-
Contact Type:Socket
-
Number of Positions:25
-
Wire Size:26 – 14 AWG
-
Circuit Application:Power & Signal
-
Pole Configuration:25
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$9.49
28
$8.60
56
$8.21
105
$7.59
252
$6.81
504
$6.27
1,001 +
$5.66
Click for Quote
Log in
to unlock special pricing