- Home ›
- All Products›
- T2020153201-000
T2020153201-000
TE Connectivity / AMP Brand
HD-015-FJ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD-015-FJ
Search Keywords: T2020153201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020153201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Number of Positions:15
-
Termination Method to Wire & Cable:Crimp Terminal
-
Contact Type:Socket
-
Wire Size:26 – 14 AWG
-
Sealable:No
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:15+PE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$8.48
28
$6.89
56
$6.87
105
$6.58
252
$5.73
504
$5.27
1,001
$4.76
2,506 +
$4.64
Click for Quote
Log in
to unlock special pricing