- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2020082201-000
T2020082201-000
TE Connectivity / AMP Brand
Conn High Density Rectangular SKT 8 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn High Density Rectangular SKT 8 POS Crimp ST Cable Mount
Search Keywords: T2020082201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020082201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:High Density Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:8
-
Maximum Voltage Rating:503716VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$10.20
30
$9.74
50
$9.32
100
$8.62
250
$7.87
500
$7.04
1,000 +
$6.33
Click for Quote
Log in
to unlock special pricing