- 홈 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2020072101-000
T2020072101-000
TE Connectivity / AMP Brand
Conn High Density Rectangular PIN 7Signal/1Ground POS Crimp ST Cable Mount
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명
+
Conn High Density Rectangular PIN 7Signal/1Ground POS Crimp ST Cable Mount
Search Keywords: T2020072101000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:T2020072101-000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
10 -
Type:High Density Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:7Signal/1Ground
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
자료
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유:
420
Ships today, if you order in
Minimum Order Quantity:
10
다수:
10
11 Weeks
배송 가능
8. 17. 26
PRICE (USD)
수량
Unit Price
10
$4.43
30
$4.29
100
$3.86
250
$3.57
500
$3.22
1,000 +
$2.93
Click for Quote
Log in
특별 가격 잠금 해제