- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2020011015-000
T2020011015-000
TE Connectivity / AMP Brand
DDM-1.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DDM-1.5
Search Keywords: T2020011015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020011015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Buy all 81 in-stock or the regular minimum order quantity of 100
Stock lot only:
81
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1.705
100
$1.550
300
$1.500
500
$1.420
1,000
$1.390
2,500
$1.290
5,000 +
$1.180
Click for Quote
Log in
to unlock special pricing