- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2020011010-000
T2020011010-000
TE Connectivity / AMP Brand
DDM-1.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DDM-1.0
Search Keywords: T2020011010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020011010-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):10 A
-
Contact Classification:Signal/Power
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power & Signal
-
Contact Termination Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,177
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.93
300
$1.84
500
$1.71
1,000
$1.62
2,500
$1.51
5,000
$1.37
7,500
$1.36
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing