- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2020011005-000
T2020011005-000
TE Connectivity / AMP Brand
DDM-0.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DDM-0.5
Search Keywords: T2020011005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020011005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Contact Type:Pin
-
Circuit Application:Power & Signal
-
Contact Classification:Signal/Power
-
Contact Base Material:Copper Alloy
-
Contact Termination Area Plating Material:Gold
-
Contact Current Rating (Max):10 A
-
Wire/Cable Size:.5
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.539
300
$1.424
500
$1.367
1,000
$1.309
2,500
$1.203
5,000
$1.086
7,500
$1.068
10,000 +
$0.921
Click for Quote
Log in
to unlock special pricing