- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2020002015-000
T2020002015-000
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 16AWG
Search Keywords: T2020002015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020002015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver Over Nickel3466
-
Maximum Current Rating:10 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.4660
500
$0.4105
1,000
$0.3942
2,500
$0.3581
5,000
$0.3192
7,500
$0.3068
10,000
$0.2646
15,000 +
$0.2573
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT