Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T2020002008-000

Contact SKT Crimp ST Cable Mount 14-26AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 14-26AWG
Search Keywords: T2020002008000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T2020002008-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: SKT3470
Wire Size: 14-26 AWG
Contact Material: Copper Alloy3465
Contact Plating: Silver3466
Maximum Current Rating: 10 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2020002008-000 RoHS compliant?
Yes, T2020002008-000 is RoHS compliant.
What is the lead time for T2020002008-000?
The standard lead time for T2020002008-000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,163
Can Ship immediately
On Order:
3,200   can ship 1/6/27
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.8345
500
$0.5861
1,000
$0.4969
2,500
$0.4647
5,000
$0.4474
7,500
$0.4463
10,000
$0.4452
15,000 +
$0.4441
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!