- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2020002005-000
T2020002005-000
TE Connectivity / AMP Brand
CDF-0.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CDF-0.5
Search Keywords: T2020002005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020002005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Machined Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-26 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
On Order:
2,000
can ship 9/9/26
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.6889
500
$0.5637
1,000
$0.4803
2,500
$0.4402
5,000
$0.4168
7,500
$0.4147
10,000
$0.4073
15,000 +
$0.4053
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT