- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2020002002-000
TE Connectivity / AMP Brand
T2020002002-000
CDF-0.3
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2020002002-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Machined Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-26 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:10 A
-
Termination Method:Crimp