Image is representational - see mfr. specs

CDM-1.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CDM-1.5
Search Keywords: T2020001015000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2020001015-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Machined Signal3468
  • Gender:
    PIN3470
  • Contact Size:
    N/A
  • Wire Size:
    14-26 AWG
  • Contact Material:
    Brass3465
  • Contact Plating:
    Silver3466
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.8387
500
$0.5489
1,000
$0.4589
2,500
$0.4065
5,000
$0.3684
7,500
$0.3675
10,000
$0.3666
15,000 +
$0.3656
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!