Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T2020001002-000

CDM-0.3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CDM-0.3
Search Keywords: T2020001002000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T2020001002-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Machined Signal
Gender: Pin
Wire Size: 14-26 AWG
Contact Material: Brass
Contact Plating: Silver
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T2020001002-000 RoHS compliant?
Yes, T2020001002-000 is RoHS compliant.
What is the lead time for T2020001002-000?
The standard lead time for T2020001002-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,247
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5100
500
$0.4490
1,000
$0.4311
2,500
$0.3915
5,000
$0.3489
7,500
$0.3353
10,000
$0.2892
15,000 +
$0.2812
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!