- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2010322101-000
T2010322101-000
TE Connectivity / AMP Brand
Conn Rectangular PIN 16 POS Screw ST Cable Mount
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
Conn Rectangular PIN 16 POS Screw ST Cable Mount
Search Keywords: T2010322101000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:T2010322101-000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:Screw3725
-
Number of Contacts:16
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
çoklu:
5
13 Weeks
Gemi olabilir
9.3.26
PRICE (USD)
MİKTAR
Unit Price
5
$14.43
25
$13.08
50
$12.20
100
$11.11
250
$10.12
500
$9.06
1.000 +
$8.29
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için