- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2010164201-000
T2010164201-000
TE Connectivity / AMP Brand
HA-016-FC 1-16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HA-016-FC 1-16
Search Keywords: T2010164201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2010164201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Circuit Application:Power & Signal
-
Insert Style:HA
-
Sealable:No
-
Product Type:Insert
-
Pole Configuration:16
-
Contact Type:Crimp
-
Number of Positions:16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$8.17
50
$7.75
100
$7.17
250
$6.55
500
$5.86
1,000 +
$5.27
Click for Quote
Log in
to unlock special pricing