- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2010162201-000
T2010162201-000
TE Connectivity / AMP Brand
HA-016-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HA-016-F
Search Keywords: T2010162201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2010162201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$15.74
25
$14.26
50
$13.30
100
$12.12
250
$11.03
500
$9.88
1,000 +
$9.04
Click for Quote
Log in
to unlock special pricing