Image is representational - see mfr. specs

Conn Rectangular PIN 16 POS Screw ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular PIN 16 POS Screw ST Cable Mount
Search Keywords: T2010162101000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2010162101-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Rectangular3726
  • Mounting:
    Cable Mount3718
  • Body Orientation:
    Straight3707
  • Gender:
    PL3712
  • Pitch:
    N/A
  • Termination Method:
    Screw3725
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    2503716VDC,2503716VAC
  • Maximum Current Rating:
    16/Contact A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks can ship 9/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.31
25
$9.97
50
$9.59
100
$9.01
250
$8.39
500
$7.61
1,000 +
$6.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!