- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2010043201-000
T2010043201-000
TE Connectivity / AMP Brand
HA-004-FS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HA-004-FS
Search Keywords: T2010043201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2010043201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$8.67
30
$8.28
50
$7.93
100
$7.33
250
$6.69
500
$5.99
1,000 +
$5.39
Click for Quote
Log in
to unlock special pricing