- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2010033101-000
T2010033101-000
TE Connectivity / AMP Brand
HA-003-MS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HA-003-MS
Search Keywords: T2010033101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2010033101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$5.876
30
$5.318
100
$4.808
250
$4.627
500
$4.561
1,000
$4.539
2,500
$4.516
5,000 +
$4.493
Click for Quote
Log in
to unlock special pricing