- Home ›
- All Products›
- T1990240001-001
T1990240001-001
TE Connectivity / AMP Brand
H24BPR-FRAME
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24BPR-FRAME
Search Keywords: T1990240001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1990240001-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature:With
-
Panel Mount Feature Type:Screw Holes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$10.91
50
$10.17
100
$9.40
250
$8.44
500
$7.55
1,000 +
$6.91
Click for Quote
Log in
to unlock special pricing