- Home ›
- All Products›
- T1952060120-000
T1952060120-000
TE Connectivity / AMP Brand
H6BPR-SGRHC-M20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6BPR-SGRHC-M20
Search Keywords: T1952060120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1952060120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Packaging Method:Bag
-
Hood & Base Connector Product Type:Base Housing
-
Housing Material:Die Cast Aluminum
-
Cable Entry Location:Side
-
Packaging Quantity:1
-
Sealable:No
-
Hood & Base Locking Device Type:Screwlock on Hood
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$18.05
10
$17.22
25
$16.70
50
$15.84
100
$14.25
250
$13.53
500 +
$12.11
Click for Quote
Log in
to unlock special pricing