- Home ›
- All Products›
- T1950100132-000
T1950100132-000
TE Connectivity / AMP Brand
H10BPR-SGRH-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10BPR-SGRH-M32
Search Keywords: T1950100132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1950100132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Base Housing
-
Cable Entry Location:Side
-
Sealable:Yes
-
Locking Device Location:Hood
-
Hood & Base Locking Device Type:Screwlock
-
Thread Size:M32
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$36.79
5
$32.83
10
$32.74
25
$30.92
50
$28.54
100
$27.16
250 +
$25.10
Click for Quote
Log in
to unlock special pricing